
This 22.4mm molded white nylon accessory is designed for use in optoelectronics applications. It has a height and length of 0.9inch and an outside diameter of 6.4mm. The accessory is available in quantities of 1000 and is packaged in bulk. It is compliant with RoHS regulations and is part of the 459 series.
Sign in to ask questions about the Bivar 459-900 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 459-900 technical specifications.
| Body Length | 22.4mm |
| Package/Case | Molded |
| Color | White |
| Height | 0.9inch |
| Length | 0.9inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 459 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 459-900 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.