
This white nylon component has a molded package with a length of 22.4mm and a height of 0.92inch. It features an outside diameter of 6.4mm and is made of nylon material. The component is available in quantities of 1000 and is packaged in bulk. It is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 459-920 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 459-920 technical specifications.
| Body Length | 22.4mm |
| Package/Case | Molded |
| Color | White |
| Height | 0.92inch |
| Length | 0.92inch |
| Material | Nylon |
| Outside Diameter | 6.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 459 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 459-920 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
