
This component features a molded nylon body with a length of 1.5mm and a height of 0.06inch. It is lead free and available in quantities of 1000 per pack. The component is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 460-060 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 460-060 technical specifications.
| Body Length | 1.5mm |
| Package/Case | Molded |
| Color | Natural, White |
| Height | 0.06inch |
| Lead Free | Lead Free |
| Length | 0.06inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 460 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 460-060 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
