
The Bivar 460 series molded nylon component is available in quantities of 1000 per bulk packaging. It has a height and length of 0.14inch and is made of lead-free nylon material. The component is RoHS compliant and available in natural and white colors.
Sign in to ask questions about the Bivar 460-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 460-140 technical specifications.
| Package/Case | Molded |
| Color | Natural, White |
| Height | 0.14inch |
| Lead Free | Lead Free |
| Length | 0.14inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 460 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 460-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.