
This component is a molded nylon part with a body length of 4.6mm and a diameter of 0.032inch. It is available in a package quantity of 1000 and is packaged in bulk. The component is lead-free and RoHS compliant, meeting the requirements for restricted substances. The material is nylon, providing a durable and long-lasting solution.
Sign in to ask questions about the Bivar 460-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 460-160 technical specifications.
| Body Length | 4.6mm |
| Package/Case | Molded |
| Color | Natural, White |
| Diameter | 0.032inch |
| Height | 0.16inch |
| Lead Free | Lead Free |
| Length | 0.16inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 460 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 460-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.