
The Bivar 462 series molded nylon component is a general-purpose accessory with a lead-free construction. It is available in a package quantity of 1000 and comes in a bulk packaging. The component is made of nylon material and has a height and length of 0.62 inches. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Bivar 462-620 technical specifications.
| Package/Case | Molded |
| Color | Natural, White |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Length | 0.62inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 462 |
| RoHS | Compliant |
No datasheet is available for this part.