
This nylon component has a molded body with an outside diameter of 4.6mm and a height of 0.2inch. It is available in quantities of 1000 per pack and is packaged in bulk. The component is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 465-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 465-200 technical specifications.
| Body Length | 3.8mm |
| Package/Case | Molded |
| Color | Natural, White |
| Height | 0.2inch |
| Length | 0.2inch |
| Material | Nylon |
| Outside Diameter | 4.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 465 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 465-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.