
This nylon component has a molded body with a length of 3.8mm and a height of 0.22inch. It is available in quantities of 1000 and packaged in bulk. The component is RoHS compliant and made from nylon material with a natural and white color. The outside diameter is 4.6mm.
Sign in to ask questions about the Bivar 465-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 465-220 technical specifications.
| Body Length | 3.8mm |
| Package/Case | Molded |
| Color | Natural, White |
| Height | 0.22inch |
| Length | 0.22inch |
| Material | Nylon |
| Outside Diameter | 4.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 465 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 465-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.