
This molded nylon component has a body length of 3.8mm and an outside diameter of 4.6mm. It is made from lead-free material and is packaged in bulk quantities of 1000. The component is RoHS compliant and has a natural and white color. It measures 0.23inch in height and length.
Sign in to ask questions about the Bivar 465-230 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 465-230 technical specifications.
| Body Length | 3.8mm |
| Package/Case | Molded |
| Color | Natural, White |
| Height | 0.23inch |
| Lead Free | Lead Free |
| Length | 0.23inch |
| Material | Nylon |
| Outside Diameter | 4.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 465 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 465-230 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.