The 465 Series Molded Nylon General Accessory has a body length of 3.8mm and an outside diameter of 4.6mm. It is made from nylon and is available in quantities of 1000. The accessory is packaged in bulk and is compliant with RoHS regulations. The dimensions of the accessory are 0.29inch in height and length, and it has a natural and white color.
Bivar 465-290 technical specifications.
| Body Length | 3.8mm |
| Package/Case | Molded |
| Color | Natural, White |
| Height | 0.29inch |
| Length | 0.29inch |
| Material | Nylon |
| Outside Diameter | 4.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 465 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 465-290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
