
This nylon molded body component has a length of 3.8mm, a height of 0.32inch, and an outside diameter of 4.6mm. It is available in natural and white colors. The component is packaged in bulk quantities of 1000 units and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 465-320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 465-320 technical specifications.
| Body Length | 3.8mm |
| Package/Case | Molded |
| Color | Natural, White |
| Height | 0.32inch |
| Length | 0.32inch |
| Material | Nylon |
| Outside Diameter | 4.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 465 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 465-320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.