Sign in to ask questions about the Bivar 470-035 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 470-035 technical specifications.
| Color | White |
| Length | 12.6mm |
| Material | Nylon |
| Mount | Hardware |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Thickness | 1.8mm |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar 470-035 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.