
The Perm-O-Pads TO-5 Integrated Circuit is a 0.345inch diameter, 0.075inch height component made from nylon material. It is available in a TO-5 package and is lead-free compliant. The circuit is packaged in bulk quantities of 1000 units. Operating temperature and environmental compliance details are not specified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 501-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-5 |
| Color | Natural |
| Height | 0.075inch |
| Lead Free | Lead Free |
| Length | 0.075inch |
| Material | Nylon |
| Outside Diameter | 0.345inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Perm-O-Pads® |
| Shape | Circular |
| Thickness | 1.9mm |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Bivar 501-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
