Bivar 511-038 technical specifications.
| Package/Case | TO-5 |
| Color | Natural |
| Height | 0.04inch |
| Lead Free | Lead Free |
| Length | 0.04inch |
| Material | Nylon |
| Outside Diameter | 0.345inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Perm-O-Pads® |
| Shape | Circular |
| Thickness | 0.5mm |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Bivar 511-038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.