Sign in to ask questions about the Bivar 513-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 513-075 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Height | 0.075inch |
| Material | Nylon |
| Outside Diameter | 0.345inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Perm-O-Pads® |
| Shape | Circular |
| Thickness | 1.9mm |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Bivar 513-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.