The Bivar 514-090 is a TO-5 switch with a lead free construction, featuring a 2.3mm length and 9.3mm diameter. It is made of nylon material and available in a bulk packaging quantity of 1000 pieces. The switch is part of the Perm-O-Pads series and has a circular shape with a white color. The contact post length is 0.76mm.
Sign in to ask questions about the Bivar 514-090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 514-090 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Contact Post Length | 0.76mm |
| Lead Free | Lead Free |
| Length | 2.3mm |
| Material | Nylon |
| Outside Diameter | 9.3mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 514-090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.