Sign in to ask questions about the Bivar 514-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 514-100 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Contact Post Length | 0.89mm |
| Height | 0.1inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Material | Nylon |
| Outside Diameter | 0.365inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 514-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
