The Bivar 514-110 is a nylon switch with a TO-5 package, measuring 2.8mm in length and 9.3mm in outside diameter. It features a white color and is available in quantities of 1000 in bulk packaging. The switch is part of the Perm-O-Pads series.
Sign in to ask questions about the Bivar 514-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 514-110 technical specifications.
| Body Length | 2.8mm |
| Package/Case | TO-5 |
| Color | White |
| Length | 2.8mm |
| Material | Nylon |
| Outside Diameter | 9.3mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 514-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.