Circuit Board Hardware - PCB Perm-O-Pad Round TO-5 Mnt White
Bivar 514-240 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| RoHS | Compliant |
No datasheet is available for this part.