
The Perm-O-Pads IC is a lead-free component with a TO-5 package, available in quantities of 1000 per bulk packaging. It has a circular shape with an outside diameter of 8.8mm and a thickness of 0.5mm. The material used is nylon, and the height and length are both 0.02inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 515-020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 515-020 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.02inch |
| Material | Nylon |
| Outside Diameter | 8.8mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | Perm-O-Pads® |
| Shape | Circular |
| Thickness | 0.5mm |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Bivar 515-020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
