The Perm-O-Pads Rectangular Polyester Vertical Mount has a height of 0.012inch and a length of 0.3inch. It is made from polyester and has a width of 0.25inch. The component is available in a package quantity of 1000 and is packaged in bulk.
Bivar 5622-012 technical specifications.
| Height | 0.012inch |
| Length | 0.3inch |
| Material | Polyester |
| Mount | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.25inch |
| RoHS | Compliant |
No datasheet is available for this part.