This radial LED is a through-hole mounted, lead-free component with a 5mm lens size and diffused transparency. It has a luminous intensity of 6mcd and a viewing angle of 45°. The LED is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar 5BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 5BC technical specifications.
| Package/Case | Radial |
| Color | Green, Red |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 5BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
