This is a standard LED with a green/yellow illumination color, a 5mm round domed dome lens, and a through hole mount. It has a luminous intensity of 30mcd and a viewing angle of 40°. The LED is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the Bivar 5BC-3-Y/G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 5BC-3-Y/G technical specifications.
| Package/Case | Radial |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 8.6mm |
| Illumination Color | Green, Yellow |
| Lens Color | White |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome |
| Lens Transparency | Diffused |
| Luminous Intensity | 30mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 5BC-3-Y/G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
