
This red diffused LED features a luminous intensity of 25 millicandela and a viewing angle of 45 degrees. It has a radial package with a through hole mount and is available in a bulk packaging quantity of 100. The LED is RoHS compliant and has a height of 8.5 millimeters.
Sign in to ask questions about the Bivar 5HD12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 5HD12V technical specifications.
| Package/Case | Radial |
| Color | Red |
| Height | 8.5mm |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar 5HD12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
