Skip to main content
5SGT-F Datasheet | Standard LEDs | Bivar
Browse
Manufacturers
API
BOM
Account
BIVAR
5SGT-F
Datasheet
Bivar
5SGT-F
Single Color LED,
Optoelectronics & Displays
LEDs & LED Products
Optoelectronics & Displays
LEDs & LED Products
LED Emitters
Standard LEDs
Single Color LED,
Quick Jump:
Pricing
Specs
Datasheet
Chat
Images
Pricing & Availability
Distributor
Package Type
Min Qty
23+
46+
219+
Stock
Action
Quest
-
23
0.44
0.275
0.165
560 In Stock
View
Technical Specifications
Bivar 5SGT-F technical specifications.
General
Packaging
Bulk
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Product Images
Browse
Manufacturers
API
BOM
Account