
The Bivar 600-080 is a TO-5 integrated circuit with a white color and lead-free material. It has a height of 0.08 inch and an outside diameter of 0.36 inch. The package quantity is 1000 and it is packaged in bulk. The series is Perm-O-Pads and the shape is circular.
Sign in to ask questions about the Bivar 600-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 600-080 technical specifications.
| Package/Case | TO-5 |
| Color | White |
| Height | 0.08inch |
| Inside Diameter | 0.25inch |
| Lead Free | Lead Free |
| Material | Nylon |
| Outside Diameter | 0.36inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Circular |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for Bivar 600-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
