Conn DIP Socket SKT 16 POS 2.5mm ST Thru-Hole Tray
Bivar 818-045 technical specifications.
| Color | Natural |
| Height | 0.045inch |
| Length | 0.8inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.695inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 818-045 to view detailed technical specifications.
No datasheet is available for this part.