
The Bivar 818-080 is a rectangular PCB mount component made from nylon with a black color. It has a post length of 2mm and measures 0.695inch wide by 0.8inch long. The component is available in a package quantity of 1000 and is packaged in bulk. It is part of the Perm-O-Pads series.
Sign in to ask questions about the Bivar 818-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 818-080 technical specifications.
| Color | Black, Natural |
| Contact Post Length | 2mm |
| Height | 0.08inch |
| Length | 0.8inch |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.695inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 818-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
