
This nylon female connector has an inside diameter of 0.091inch and an outside diameter of 0.25inch. It is 0.22inch in length and features a white/natural color. The connector is unthreaded and made of nylon. It is available in a bulk packaging with 1000 pieces in a package.
Sign in to ask questions about the Bivar 910-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 910-220 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.22inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 910-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.