
The 910-280 nylon female connector features a white and natural color, with a female gender and unthreaded design. It has an outside diameter of 0.25inch and an inside diameter of 0.091inch, with a length of 0.28inch. The connector is made of nylon and is available in a bulk packaging quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar 910-280 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.28inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 910-280 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.