
Bivar's 910-295 is a female-female nylon insulator with an outside diameter of 0.25inch and an inside diameter of 0.091inch. It has a length of 0.295inch and is made of nylon material. The insulator is unthreaded and packaged in bulk quantities of 1000 units.
Sign in to ask questions about the Bivar 910-295 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 910-295 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.295inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 910-295 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
