Bivar 910-2MM components are nylon female/female connectors with a 0.25inch outside diameter and 0.091inch inside diameter. They have a length of 0.079inch and are packaged in bulk quantities of 1000. The 900 series connectors are designed for unthreaded applications.
Bivar 910-2MM technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.079inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.
