The 910-350 nylon connector features a female-female configuration with an inside diameter of 0.091inch and an outside diameter of 0.25inch. It measures 0.35inch in length and is available in a packaging quantity of 1000 pieces in bulk. The connector is made of nylon material and has an unthreaded design.
Bivar 910-350 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.35inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.