
The Bivar 910-385 is a nylon connector with a female-female configuration, featuring an outside diameter of 0.25inch and an inside diameter of 0.091inch. It measures 0.385inch in length and is available in quantities of 1000. The connector is packaged in bulk and has an unthreaded design.
Sign in to ask questions about the Bivar 910-385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 910-385 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.385inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 910-385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.