This nylon female connector features a 0.091inch inside diameter and 0.25inch outside diameter, with a length of 0.425inch. It is available in a bulk packaging quantity of 1000 pieces. The connector is made of nylon material and has an unthreaded design. It is part of the 900 series from Bivar.
Sign in to ask questions about the Bivar 910-425 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 910-425 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.425inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 910-425 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.