
This nylon connector features female connectors with an inside diameter of 0.091inch and an outside diameter of 0.25inch, a length of 0.49inch, and a white/natural color. The connectors are unthreaded and made of nylon. They are packaged in bulk quantities of 1000 pieces.
Bivar 910-490 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.49inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.