
The 910-870 connector features white and natural color nylon construction with female gender connectors. It has an inside diameter of 0.091inch and an outside diameter of 0.25inch. The connector measures 0.87inch in length and is unthreaded. It is available in a bulk packaging with 1000 pieces per package quantity.
Sign in to ask questions about the Bivar 910-870 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 910-870 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.87inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 910-870 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
