The Bivar 910-965 nylon connector features female-female contacts, a 0.25inch outside diameter, and a 0.091inch inside diameter. It measures 0.965inch in length and is available in quantities of 1000. The connector is packaged in bulk and has an unthreaded design.
Bivar 910-965 technical specifications.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.965inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
No datasheet is available for this part.