Standoffs & Spacers Plastic Spcr .18 in Nylon White
Bivar 912-180 technical specifications.
| Color | White |
| Length | 0.18inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-180 to view detailed technical specifications.
No datasheet is available for this part.