Standoffs & Spacers Plastic Spcr .435 in Nylon White
Bivar 912-435GN technical specifications.
| Color | White, Natural |
| Length | 0.435inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 912-435GN to view detailed technical specifications.
No datasheet is available for this part.