Bivar 922-342 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 0.4inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 922 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 922-342 to view detailed technical specifications.
No datasheet is available for this part.