This nylon connector features a 0.23inch diameter and 0.5inch length, with an inside diameter of 0.135inch. It has a natural color and is made of nylon material. The connector is unthreaded and part of the 900 series.
Sign in to ask questions about the Bivar 941-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar 941-500 technical specifications.
| Color | Natural |
| Diameter | 0.23inch |
| Gender | Female, Female |
| Inside Diameter | 0.135inch |
| Length | 0.5inch |
| Material | Nylon |
| Outside Diameter | 0.23inch |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 941-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.