
This 5mm nylon insulator has an outside diameter of 4.7mm and an inside diameter of 3.2mm. It is made from lead-free material and has a natural and white color option. The insulator is available in bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Bivar 9908-5MM technical specifications.
| Color | Natural, White |
| Diameter | 0.187inch |
| Inside Diameter | 3.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Material | Nylon |
| Outside Diameter | 4.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.
