Bivar CDL-WHT-FLB technical specifications.
| Color | White |
| Luminous Flux | 80lm |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 24 |
| Packaging | Box |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Bivar CDL-WHT-FLB to view detailed technical specifications.
No datasheet is available for this part.