
The CP-06BK is a card puller from Bivar with a package case size of 062 and a material of nylon. It has a length of 28.6mm and a thickness of 9.5mm. The CP-06BK is designed for PCB mount and is available in a bulk packaging with a quantity of 1000. It features a black color.
Sign in to ask questions about the Bivar CP-06BK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar CP-06BK technical specifications.
| Package/Case | 062 |
| Color | Black |
| Length | 28.6mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CARD-O-PULLS™ |
| Thickness | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar CP-06BK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.