Sign in to ask questions about the Bivar CP-36NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar CP-36NT technical specifications.
| Package/Case | 062 |
| Color | Natural |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CARD-O-PULLS™ |
| RoHS | Compliant |
Download the complete datasheet for Bivar CP-36NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.