Bivar CR-101 technical specifications.
| Body Length | 3.5mm |
| Color | Black |
| Inside Diameter | 5.2mm |
| Material | Nylon |
| Mount | Holder |
| Outside Diameter | 6.8mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar CR-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
