
Black nylon LED mounting hardware, 4.1mm body length, designed for single LED panel mounting. Features an 8.9mm outside diameter and 0.3-inch overall length. This lead-free, RoHS-compliant component is supplied in bulk packaging, with 1000 units per package.
Bivar CR-174L technical specifications.
| Body Length | 4.1mm |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.3inch |
| Material | Nylon |
| Mount | Panel |
| Number of LEDs | 1 |
| Outside Diameter | 8.9mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar CR-174L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
