Sign in to ask questions about the Bivar CR-175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar CR-175 technical specifications.
| Body Length | 4.2mm |
| Color | Black |
| Diameter | 7.9mm |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Material | Nylon, Polypropylene |
| Mount | Clip |
| Outside Diameter | 9.3mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar CR-175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
