
This 1mm LED from Bivar is a black, panel-mount component made of polypropylene. It has a diameter of 0.368inch and a body length of 5.1mm. The CR-300 is available in quantities of 1000 per pack, packaged in bulk. It is lead-free and RoHS compliant.
Sign in to ask questions about the Bivar CR-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar CR-300 technical specifications.
| Body Length | 5.1mm |
| Package/Case | 300 |
| Color | Black |
| Diameter | 0.368inch |
| Lead Free | Lead Free |
| Length | 0.324inch |
| Material | PP, Polypropylene |
| Mount | Panel |
| Number of LEDs | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar CR-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.